Vishay TNPU 10 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - TNPU060310K0BZEN00
- RS Stock No.:
- 684-5720
- Mfr. Part No.:
- TNPU060310K0BZEN00
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£1.31
(exc. VAT)
£1.57
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 375 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £1.31 |
| 25 - 49 | £1.22 |
| 50 - 99 | £1.14 |
| 100 - 249 | £0.92 |
| 250 + | £0.90 |
*price indicative
- RS Stock No.:
- 684-5720
- Mfr. Part No.:
- TNPU060310K0BZEN00
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10kΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.1 % | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -5 ppm/°C, +5 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | TNPU | |
| Maximum Operating Temperature | 125°C | |
| Width | 0.85mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Height | 0.55mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 10kΩ | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance ±0.1 % | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient -5 ppm/°C, +5 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series TNPU | ||
Maximum Operating Temperature 125°C | ||
Width 0.85mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Length 1.6mm | ||
Height 0.55mm | ||
TNPU e3 Series (High Precision)
Low temperature coefficient and tight tolerances (± 0.1%; ± 5 ppm/K)
Superior moisture resistivity ≤ 0.25 % (85 °C; 56 days; 85 % RH)
Lead (Pb)-free solder contacts
Waste gas resistant
Suitable applications include Industrial equipment, Telecommunication, Medical equipment, Instrumentation, Test and measuring equipment and Automotive Applications
Related links
- Vishay TNPU 10 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - TNPU060310K0BZEN00
- Vishay TNPU 10 kΩ, 0603 Thin Film Surface Mount Resistor ±0.05 % 0.1 W - TNPU060310K0AWEN00
- Vishay TNPU 3.3 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - TNPU06033K30BZEN00
- Vishay TNPU 49.9 Ω, 0603 Thin Film Surface Mount Resistor 0.1 % 0.1 W - TNPU060349R9BZEN00
- Vishay TNPU 33 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - TNPU060333K0BZEN00
- Vishay TNPU 470 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - TNPU0603470RBZEN00
- Vishay TNPU 1.5 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - TNPU06031K50BZEN00
- Vishay TNPU 22 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - TNPU060322K0BZEN00
