Vishay 22Ω Thick Film SMD Resistor ±1% 35W - D2TO035C22R00FTE3

Stock information currently inaccessible
RS Stock No.:
684-2796
Mfr. Part No.:
D2TO035C22R00FTE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

22Ω

Technology

Thick Film

Package/Case

TO-263

Tolerance

±1%

Power Rating

35W

Temperature Coefficient

±150ppm/°C

Series

D2TO35

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+175°C

COO (Country of Origin):
CZ