Vishay 100mΩ, 4257 (11070M Metal Strip SMD Resistor ±1% 3W - WSR3R1000FEA
- RS Stock No.:
- 684-0826
- Mfr. Part No.:
- WSR3R1000FEA
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 684-0826
- Mfr. Part No.:
- WSR3R1000FEA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 100mΩ | |
| Technology | Metal Strip | |
| Package/Case | 4257 (11070M | |
| Tolerance | ±1% | |
| Power Rating | 3W | |
| Temperature Coefficient | ±75ppm/°C | |
| Series | WSR3 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +275°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 100mΩ | ||
Technology Metal Strip | ||
Package/Case 4257 (11070M | ||
Tolerance ±1% | ||
Power Rating 3W | ||
Temperature Coefficient ±75ppm/°C | ||
Series WSR3 | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +275°C | ||
