Vishay WSR3 50 mΩ, 4257 (11070M) Metal Strip Surface Mount Resistor ±1 % 3 W - WSR3R0500FEA

Subtotal (1 pack of 5 units)*

£6.90

(exc. VAT)

£8.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 225 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£1.38£6.90

*price indicative

Packaging Options:
RS Stock No.:
684-0807
Mfr. Part No.:
WSR3R0500FEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

50mΩ

Resistor Type

Current

Technology

Metal Strip

Package/Case

4257 (11070M)

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

3W

Temperature Coefficient

-75 ppm/°C, +75 ppm/°C

Automotive Standard

AEC-Q200

Pin Count

2

Series

WSR3

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

275°C

Termination Style

Solder

Length

11.56mm

Height

2.54mm

Width

6.98mm

Standards/Approvals

RoHS

WSR3 Power Metal Strip® 3W


Ideal for all types of current sensing, voltage division and pulse applications including switching and linear power supplies, instruments, power amplifiers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy