Vishay WSR2 10 mΩ, 4257 (11070M) Metal Strip Surface Mount Resistor ±1 % Surface 2 W - WSR2R0100FEA

Subtotal (1 pack of 5 units)*

£4.50

(exc. VAT)

£5.40

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 30 unit(s) shipping from 25 May 2026
  • Final 1,430 unit(s) shipping from 01 June 2026
Units
Per unit
Per Pack*
5 +£0.90£4.50

*price indicative

Packaging Options:
RS Stock No.:
683-6669
Mfr. Part No.:
WSR2R0100FEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

10mΩ

Product Type

Surface Mount Resistor

Resistor Type

Current

Technology

Metal Strip

Package/Case

4257 (11070M)

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

2W

Mount Type

Surface

Temperature Coefficient

-75 ppm/°C, +75 ppm/°C

Automotive Standard

AEC-Q200

Series

WSR2

Minimum Operating Temperature

-65°C

Pin Count

2

Maximum Operating Temperature

275°C

Length

11.56mm

Standards/Approvals

RoHS

Termination Style

Solder

Height

2.54mm

Width

6.98mm

WSR2 Power Metal Strip® 2W


Ideal for all types of current sensing, voltage division and pulse applications including switching and linear power supplies, instruments, power amplifiers

Related links