Vishay WSL 3 mΩ, 3637 Metal Strip Surface Mount Resistor ±1 % 3 W - WSL36373L000FEA
- RS Stock No.:
- 683-6628
- Mfr. Part No.:
- WSL36373L000FEA
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 5 units)*
£8.60
(exc. VAT)
£10.30
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £1.72 | £8.60 |
| 25 - 45 | £1.29 | £6.45 |
| 50 - 120 | £1.12 | £5.60 |
| 125 - 245 | £0.944 | £4.72 |
| 250 + | £0.862 | £4.31 |
*price indicative
- RS Stock No.:
- 683-6628
- Mfr. Part No.:
- WSL36373L000FEA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 3mΩ | |
| Resistor Type | Current | |
| Technology | Metal Strip | |
| Package/Case | 3637 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 3W | |
| Temperature Coefficient | -50 ppm/°C, +50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | WSL | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 170°C | |
| Width | 6.98mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder Pad | |
| Height | 0.89mm | |
| Length | 6.35mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 3mΩ | ||
Resistor Type Current | ||
Technology Metal Strip | ||
Package/Case 3637 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 3W | ||
Temperature Coefficient -50 ppm/°C, +50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series WSL | ||
Minimum Operating Temperature -65°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 170°C | ||
Width 6.98mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder Pad | ||
Height 0.89mm | ||
Length 6.35mm | ||
3637 Format WSL Series
4-Terminal design allows for 0.5% resistance tolerance down to 3mΩ
Low thermal EMF (<3 μV/°C)
Very low inductance, 0.5 nH to 5 nH
Excellent frequency response to 50 MHz
All welded construction
Ideal for all types of current sensing, voltage division and Pulse applications including switching and linear power supplies, instruments and power amplifiers
Related links
- Vishay WSL 3 mΩ, 3637 Metal Strip Surface Mount Resistor ±1 % 3 W - WSL36373L000FEA
- Vishay WSL 5 mΩ, 3637 Metal Strip Surface Mount Resistor ±1 % 3 W - WSL36375L000FEA
- VPG Foil Resistors CSM 1 mΩ, 3637 Metal Strip Surface Mount Resistor ±0.5 % Surface 3 W - Y14880R00100D9R
- Vishay WSL.18 High Power 10 mΩ, 2010 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL2010R0100FEA18
- Vishay WSL.18 High Power 500 mΩ, 2010 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL2010R5000FEA18
- Vishay WSL 100 mΩ, 1206 Metal Strip Surface Mount Resistor ±1 % 0.25 W - WSL1206R1000FEA
- Vishay WSL 8 mΩ, 2010 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL20108L000FEA18
- Vishay WSL 10 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL2512R0100FEA
