Vishay WSL 15 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - WSL2512R0150FEA

Subtotal (1 pack of 5 units)*

£5.30

(exc. VAT)

£6.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,105 unit(s) shipping from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£1.06£5.30

*price indicative

Packaging Options:
RS Stock No.:
683-6568
Mfr. Part No.:
WSL2512R0150FEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

15mΩ

Product Type

Surface Mount Resistor

Resistor Type

Current

Technology

Metal Strip

Package/Case

2512

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

1W

Mount Type

Surface

Temperature Coefficient

-75 ppm/°C, +75 ppm/°C

Automotive Standard

AEC-Q200

Series

WSL

Pin Count

2

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

170°C

Termination Style

Solder

Length

6.35mm

Standards/Approvals

RoHS

Width

3.18mm

Height

0.89mm

COO (Country of Origin):
MX

2512 Format WSL Series


Very high power to foot print size ratio (1 W in 1206 package)

Ideal for all types of current sensing and pulse applications including switching and linear power supplies, instruments, power amplifiers and shunts

Proprietary processing technique produces extremely low resistance values (down to 0.001 Ω)

All welded construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy