Vishay WSL 330mΩ, 2010 (5025M) Metal Strip SMD Resistor ±1% 0.5W

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
683-6537
Mfr. Part No.:
WSL2010R3300FEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

330mΩ

Technology

Metal Strip

Package/Case

2010 (5025M)

Tolerance

±1%

Power Rating

0.5W

Temperature Coefficient

±75ppm/°C

Series

WSL

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

COO (Country of Origin):
IL

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy