Vishay WSL 200mΩ, 0805 (2012M) Metal Strip SMD Resistor ±1% 0.125W

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
683-6408
Mfr. Part No.:
WSL0805R2000FEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

200mΩ

Technology

Metal Strip

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±75ppm/°C

Series

WSL

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C