Vishay WSL 25 mΩ, 0805 Metal Strip Surface Mount Resistor ±1 % 0.125 W - WSL0805R0250FEA

Subtotal (1 pack of 5 units)*

£0.81

(exc. VAT)

£0.97

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4,890 unit(s), ready to ship
Units
Per unit
Per Pack*
5 +£0.162£0.81

*price indicative

RS Stock No.:
683-6375
Mfr. Part No.:
WSL0805R0250FEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

25mΩ

Product Type

Surface Mount Resistor

Technology

Metal Strip

Resistor Type

Current

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.125W

Temperature Coefficient

-75 ppm/°C, +75 ppm/°C

Automotive Standard

AEC-Q200

Series

WSL

Minimum Operating Temperature

-65°C

Pin Count

2

Maximum Operating Temperature

170°C

Standards/Approvals

RoHS

Height

0.46mm

Width

1.27mm

Length

2.03mm

Termination Style

Solder

0805 Format WSL Series


Ideal for all types of current sensing, voltage division and Pulse applications including switching and linear power supplies, instruments, power amplifiers

Proprietary processing technique produces extremely low resistance values (down to 1m Ω)

All welded construction

Related links