Vishay WSL 10 mΩ, 0805 Metal Strip Surface Mount Resistor ±1 % 0.125 W - WSL0805R0100FEA

Subtotal (1 pack of 5 units)*

£2.87

(exc. VAT)

£3.445

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,365 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.574£2.87

*price indicative

RS Stock No.:
683-6369
Mfr. Part No.:
WSL0805R0100FEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

10mΩ

Product Type

Surface Mount Resistor

Technology

Metal Strip

Resistor Type

Current

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.125W

Temperature Coefficient

-75 ppm/°C, +75 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-65°C

Pin Count

2

Series

WSL

Maximum Operating Temperature

170°C

Width

1.27mm

Termination Style

Solder

Length

2.03mm

Standards/Approvals

RoHS

Height

0.46mm

0805 Format WSL Series


Ideal for all types of current sensing, voltage division and Pulse applications including switching and linear power supplies, instruments, power amplifiers

Proprietary processing technique produces extremely low resistance values (down to 1m Ω)

All welded construction

Related links