Vishay WSK 10 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 1 W - WSK2512R0100FEA
- RS Stock No.:
- 683-6350
- Mfr. Part No.:
- WSK2512R0100FEA
- Brand:
- Vishay
Subtotal (1 unit)*
£1.11
(exc. VAT)
£1.33
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 929 unit(s) shipping from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.11 |
*price indicative
- RS Stock No.:
- 683-6350
- Mfr. Part No.:
- WSK2512R0100FEA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 10mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Metal Strip | |
| Resistor Type | Anti-Surge | |
| Package/Case | 2512 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1W | |
| Temperature Coefficient | -35 ppm/°C, +35 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 2 | |
| Series | WSK | |
| Maximum Operating Temperature | 170°C | |
| Width | 6.98mm | |
| Length | 11.56mm | |
| Termination Style | Solder Pad | |
| Standards/Approvals | RoHS | |
| Height | 4.49mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 10mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Metal Strip | ||
Resistor Type Anti-Surge | ||
Package/Case 2512 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 1W | ||
Temperature Coefficient -35 ppm/°C, +35 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -65°C | ||
Pin Count 2 | ||
Series WSK | ||
Maximum Operating Temperature 170°C | ||
Width 6.98mm | ||
Length 11.56mm | ||
Termination Style Solder Pad | ||
Standards/Approvals RoHS | ||
Height 4.49mm | ||
- COO (Country of Origin):
- US
2512 Format WSK Series
4-Terminal design allows for 1% tolerance down to 1mΩ
Ideal for all types of precision current sensing, voltage division and pulse applications including switching and linear power supplies, instruments, power amplifiers
Proprietary processing technique produces extremely low resistance values (down to 1mΩ)
All welded construction
Related links
- Vishay WSK 10 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 1 W - WSK2512R0100FEA
- TE Connectivity TLA3A 33 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - TL3AR033F
- TE Connectivity TLA3A 5 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - TL3AR005FTDG
- Vishay WSL 330 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL2512R3300FEA
- Vishay WSL 10 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL2512R0100FEA
- TE Connectivity TLA3A 15 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - TL3AR015F
- TE Connectivity TLA3A 18 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - TL3AR018F
- TE Connectivity TLA3A 51 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - TL3AR051FTDG
