Vishay 2mΩ, 2512 (6432M) Metal Strip SMD Resistor ±1% 1W - WSK25122L000FEA
- RS Stock No.:
- 683-6347
- Mfr. Part No.:
- WSK25122L000FEA
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 683-6347
- Mfr. Part No.:
- WSK25122L000FEA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 2mΩ | |
| Technology | Metal Strip | |
| Package/Case | 2512 (6432M) | |
| Tolerance | ±1% | |
| Power Rating | 1W | |
| Temperature Coefficient | ±250ppm/°C | |
| Series | WSK | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +170°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 2mΩ | ||
Technology Metal Strip | ||
Package/Case 2512 (6432M) | ||
Tolerance ±1% | ||
Power Rating 1W | ||
Temperature Coefficient ±250ppm/°C | ||
Series WSK | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +170°C | ||
- COO (Country of Origin):
- US
