Vishay WSC 1 kΩ, 4257 (11070M) Wirewound Surface Mount Resistor ±1 % 2 W - WSC45271K000FEA
- RS Stock No.:
- 683-6303
- Mfr. Part No.:
- WSC45271K000FEA
- Brand:
- Vishay
Subtotal (1 unit)*
£2.13
(exc. VAT)
£2.56
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1,257 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.13 |
*price indicative
- RS Stock No.:
- 683-6303
- Mfr. Part No.:
- WSC45271K000FEA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1kΩ | |
| Technology | Wirewound | |
| Resistor Type | Anti-Surge | |
| Package/Case | 4257 (11070M) | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 2W | |
| Temperature Coefficient | -20 ppm/°C, +20 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 2 | |
| Series | WSC | |
| Maximum Operating Temperature | 275°C | |
| Length | 11.56mm | |
| Width | 6.98mm | |
| Height | 4.49mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 1kΩ | ||
Technology Wirewound | ||
Resistor Type Anti-Surge | ||
Package/Case 4257 (11070M) | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 2W | ||
Temperature Coefficient -20 ppm/°C, +20 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -65°C | ||
Pin Count 2 | ||
Series WSC | ||
Maximum Operating Temperature 275°C | ||
Length 11.56mm | ||
Width 6.98mm | ||
Height 4.49mm | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
WSC4527 Wirewound 2W
The Vishay WSC4527 series of surface mount resistors offers high power ratings and outstanding surge capability. It features an all welded construction with molded encapsulation and wraparound terminations that helps protection against different environmental conditions. These resistors are available in non-inductive styles with Ayrton-Perry winding.
Related links
- Vishay WSC 1 kΩ, 4257 (11070M) Wirewound Surface Mount Resistor ±1 % 2 W - WSC45271K000FEA
- Vishay WSC 10 Ω, 4257 (11070M) Wirewound Surface Mount Resistor ±1 % 2 W - WSC452710R00FEA
- Vishay WSC 1 Ω, 2515 Wirewound Surface Mount Resistor ±1 % 1 W - WSC25151R000FEA
- Vishay WSC 100 Ω, 2515 Wirewound Surface Mount Resistor ±1 % 1 W - WSC2515100R0FEA
- Vishay WSC 50 Ω, 2515 Wirewound Surface Mount Resistor ±1 % Surface 1 W - WSC251550R00FEK
- Vishay WSC 5 Ω, 2515 Wirewound Surface Mount Resistor ±1 % 1 W - WSC25155R000FEA
- Vishay WSR2 1 Ω, 4257 (11070M) Metal Strip Surface Mount Resistor ±1 % 2 W - WSR21R000FEA
- Vishay WSR2 20 mΩ, 4257 (11070M) Metal Strip Surface Mount Resistor ±1 % 2 W - WSR2R0200FEA
