Vishay 2Ω, 2012 Wire Wound SMD Resistor ±1% 0.5W - WSC01/22R000FEA

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
683-6265
Mfr. Part No.:
WSC01/22R000FEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

Technology

Wire Wound

Package/Case

2012

Tolerance

±1%

Power Rating

0.5W

Temperature Coefficient

±50ppm/°C

Series

WSC

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+175°C

COO (Country of Origin):
US