Vishay WSLP 50 mΩ, 1206 Metal Strip Surface Mount Resistor ±1 % 1 W - WSLP1206R0500FEA
- RS Stock No.:
- 683-6215
- Mfr. Part No.:
- WSLP1206R0500FEA
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£4.59
(exc. VAT)
£5.51
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 100 unit(s) ready to ship
- Plus 140 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.918 | £4.59 |
| 50 - 120 | £0.688 | £3.44 |
| 125 - 245 | £0.598 | £2.99 |
| 250 - 495 | £0.506 | £2.53 |
| 500 + | £0.412 | £2.06 |
*price indicative
- RS Stock No.:
- 683-6215
- Mfr. Part No.:
- WSLP1206R0500FEA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 50mΩ | |
| Technology | Metal Strip | |
| Resistor Type | Anti-Sulphuration, Current, Precision | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 1W | |
| Voltage | 200V | |
| Temperature Coefficient | -75 ppm/°C, +75 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Series | WSLP | |
| Maximum Operating Temperature | 170°C | |
| Length | 3.2mm | |
| Height | 0.89mm | |
| Width | 1.6mm | |
| Termination Style | Wraparound | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 50mΩ | ||
Technology Metal Strip | ||
Resistor Type Anti-Sulphuration, Current, Precision | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 1W | ||
Voltage 200V | ||
Temperature Coefficient -75 ppm/°C, +75 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Series WSLP | ||
Maximum Operating Temperature 170°C | ||
Length 3.2mm | ||
Height 0.89mm | ||
Width 1.6mm | ||
Termination Style Wraparound | ||
Standards/Approvals RoHS | ||
1206 Format WSLP Series
Very high power to foot print size ratio (1 W in 1206 package)
Ideal for all types of current sensing and pulse applications including switching and linear power supplies, instruments, power amplifiers and shunts
Proprietary processing technique produces extremely low resistance values (down to 0.001 Ω)
All welded construction
Related links
- Vishay WSLP 50 mΩ, 1206 Metal Strip Surface Mount Resistor ±1 % 1 W - WSLP1206R0500FEA
- Vishay WSLP 15 mΩ, 1206 Metal Strip Surface Mount Resistor ±1 % 1 W - WSLP1206R0150FEA
- Vishay WSLP 20 mΩ, 1206 Metal Strip Surface Mount Resistor ±1 % 1 W - WSLP1206R0200FEA
- Vishay WSLP 5 mΩ, 0805 Metal Strip Surface Mount Resistor ±1 % 1 W - WSLP08055L000FEA18
- Vishay WSLP 10 mΩ, 0805 Metal Strip Surface Mount Resistor ±1 % 0.5 W - WSLP0805R0100FEA18
- Vishay WSL 0 Ω, 2512 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL251200000ZEA9
- TE Connectivity TLA3A 33 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - TL3AR033F
- TE Connectivity TLA3A 5 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - TL3AR005FTDG
