Vishay WSLP 20 mΩ, 1206 Metal Strip Surface Mount Resistor ±1 % 1 W - WSLP1206R0200FEA
- RS Stock No.:
- 683-6202
- Mfr. Part No.:
- WSLP1206R0200FEA
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£2.85
(exc. VAT)
£3.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship
- Plus 2,140 unit(s) shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.57 | £2.85 |
| 50 - 120 | £0.502 | £2.51 |
| 125 - 245 | £0.46 | £2.30 |
| 250 - 495 | £0.432 | £2.16 |
| 500 + | £0.40 | £2.00 |
*price indicative
- RS Stock No.:
- 683-6202
- Mfr. Part No.:
- WSLP1206R0200FEA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 20mΩ | |
| Resistor Type | Anti-Sulphuration, Current, Precision | |
| Technology | Metal Strip | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1W | |
| Voltage | 200V | |
| Temperature Coefficient | -75 ppm/°C, +75 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -65°C | |
| Series | WSLP | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 170°C | |
| Length | 3.2mm | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Height | 0.89mm | |
| Termination Style | Wraparound | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 20mΩ | ||
Resistor Type Anti-Sulphuration, Current, Precision | ||
Technology Metal Strip | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 1W | ||
Voltage 200V | ||
Temperature Coefficient -75 ppm/°C, +75 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -65°C | ||
Series WSLP | ||
Pin Count 2 | ||
Maximum Operating Temperature 170°C | ||
Length 3.2mm | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
Height 0.89mm | ||
Termination Style Wraparound | ||
1206 Format WSLP Series
Very high power to foot print size ratio (1 W in 1206 package)
Ideal for all types of current sensing and pulse applications including switching and linear power supplies, instruments, power amplifiers and shunts
Proprietary processing technique produces extremely low resistance values (down to 0.001 Ω)
All welded construction
Related links
- Vishay WSLP 20 mΩ, 1206 Metal Strip Surface Mount Resistor ±1 % 1 W - WSLP1206R0200FEA
- Vishay WSLP 15 mΩ, 1206 Metal Strip Surface Mount Resistor ±1 % 1 W - WSLP1206R0150FEA
- Vishay WSLP 50 mΩ, 1206 Metal Strip Surface Mount Resistor ±1 % 1 W - WSLP1206R0500FEA
- Vishay WSLP 5 mΩ, 0805 Metal Strip Surface Mount Resistor ±1 % 1 W - WSLP08055L000FEA18
- Vishay WSLP 10 mΩ, 0805 Metal Strip Surface Mount Resistor ±1 % 0.5 W - WSLP0805R0100FEA18
- Vishay WSL 10 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL2512R0100FEA
- Vishay WSL 8 mΩ, 2010 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL20108L000FEA18
- Vishay WSL 200 mΩ, 2010 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL2010R2000FEA18
