Vishay WSLT 500 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - WSLT2512R5000FEA
- RS Stock No.:
- 683-6192
- Mfr. Part No.:
- WSLT2512R5000FEA
- Brand:
- Vishay
Subtotal (1 pack of 5 units)*
£4.89
(exc. VAT)
£5.87
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 890 unit(s) shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.978 | £4.89 |
*price indicative
- RS Stock No.:
- 683-6192
- Mfr. Part No.:
- WSLT2512R5000FEA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 500mΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Current | |
| Technology | Metal Strip | |
| Package/Case | 2512 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1W | |
| Temperature Coefficient | -75 ppm/°C, +75 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | WSLT | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 275°C | |
| Width | 2.54mm | |
| Height | 0.89mm | |
| Length | 6.35mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 500mΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Current | ||
Technology Metal Strip | ||
Package/Case 2512 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 1W | ||
Temperature Coefficient -75 ppm/°C, +75 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series WSLT | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 275°C | ||
Width 2.54mm | ||
Height 0.89mm | ||
Length 6.35mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
2512 Format WSLT2512 Series
Ideal for all types of current sensing, voltage division and pulse applications including switching and linear power supplies, instruments, power amplifiers
Proprietary processing technique produces extremely low resistance values
Specially selected and stabilized materials allow for high power ratings (2 x standard WSL rating)
All welded construction
Specially selected and stabilized materials allow for high temperature derating (to + 275 °C)
Related links
- Vishay WSLT 500 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - WSLT2512R5000FEA
- Vishay WSLT 10 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - WSLT2512R0100FEA
- TE Connectivity TLA3A 33 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - TL3AR033F
- TE Connectivity TLM 33 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - TLM3ADR033FTE
- TE Connectivity TLA3A 18 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - TL3AR018F
- TE Connectivity TLA3A 15 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - TL3AR015F
- TE Connectivity TLA3A 68 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - TL3AR068FTDG
- Vishay WSL 500 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - WSL2512R5000FEA
