Vishay 20mΩ, 2512 (6432M) Metal Strip SMD Resistor ±1% 1W - WSLT2512R0200FEA

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
683-6177
Mfr. Part No.:
WSLT2512R0200FEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

20mΩ

Technology

Metal Strip

Package/Case

2512 (6432M)

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

±75ppm/°C

Series

WSLT

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+275°C

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy