Vishay WSLT 10 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - WSLT2512R0100FEA
- RS Stock No.:
- 683-6170
- Mfr. Part No.:
- WSLT2512R0100FEA
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 683-6170
- Mfr. Part No.:
- WSLT2512R0100FEA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 10mΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Current | |
| Technology | Metal Strip | |
| Package/Case | 2512 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1W | |
| Mount Type | Surface | |
| Temperature Coefficient | -75 ppm/°C, +75 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | WSLT | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 275°C | |
| Length | 6.35mm | |
| Height | 0.89mm | |
| Width | 2.54mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 10mΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Current | ||
Technology Metal Strip | ||
Package/Case 2512 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 1W | ||
Mount Type Surface | ||
Temperature Coefficient -75 ppm/°C, +75 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series WSLT | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 275°C | ||
Length 6.35mm | ||
Height 0.89mm | ||
Width 2.54mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
2512 Format WSLT2512 Series
Ideal for all types of current sensing, voltage division and pulse applications including switching and linear power supplies, instruments, power amplifiers
Proprietary processing technique produces extremely low resistance values
Specially selected and stabilized materials allow for high power ratings (2 x standard WSL rating)
All welded construction
Specially selected and stabilized materials allow for high temperature derating (to + 275 °C)
Related links
- Vishay WSLT 10 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - WSLT2512R0100FEA
- Vishay WSLT 500 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - WSLT2512R5000FEA
- TE Connectivity TLA3A 33 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - TL3AR033F
- TE Connectivity TLM 33 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - TLM3ADR033FTE
- TE Connectivity TLA3A 47 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - TL3AR047F
- TE Connectivity TLA3A 15 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - TL3AR015F
- Vishay WSL 500 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - WSL2512R5000FEA
- TE Connectivity TLA3A 5 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - TL3AR005FTDG
