Vishay WSL.18 High Power 500 mΩ, 2010 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL2010R5000FEA18

Subtotal (1 pack of 5 units)*

£5.64

(exc. VAT)

£6.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,130 unit(s) shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£1.128£5.64

*price indicative

Packaging Options:
RS Stock No.:
683-6167
Mfr. Part No.:
WSL2010R5000FEA18
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

500mΩ

Product Type

Surface Mount Resistor

Technology

Metal Strip

Resistor Type

Current

Package/Case

2010

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

1W

Temperature Coefficient

-75 ppm/°C, +75 ppm/°C

Automotive Standard

AEC-Q200

Pin Count

2

Minimum Operating Temperature

-65°C

Series

WSL.18 High Power

Maximum Operating Temperature

170°C

Width

2.54mm

Length

5.08mm

Standards/Approvals

RoHS

Termination Style

Solder

Height

0.89mm

2010 Format WSL...18 Series


Ideal for all types of current sensing, voltage division and pulse applications including switching and linear power supplies, instruments, power amplifiers

Proprietary processing technique produces extremely low resistance values

Specially selected and stabilized materials allow for high power ratings (2 x standard WSL rating)

All welded construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy