Vishay WSL.8 High Power 20 mΩ, 2010 Metal Strip ±1 % 1 W - WSL2010R0200FEA18
- RS Stock No.:
- 683-6136
- Mfr. Part No.:
- WSL2010R0200FEA18
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 683-6136
- Mfr. Part No.:
- WSL2010R0200FEA18
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 20mΩ | |
| Technology | Metal Strip | |
| Package/Case | 2010 | |
| Tolerance | ±1 % | |
| Power Rating | 1W | |
| Temperature Coefficient | ±75 ppm/°C | |
| Series | WSL.8 High Power | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 170°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 20mΩ | ||
Technology Metal Strip | ||
Package/Case 2010 | ||
Tolerance ±1 % | ||
Power Rating 1W | ||
Temperature Coefficient ±75 ppm/°C | ||
Series WSL.8 High Power | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 170°C | ||
2010 Format WSL...18 Series
Ideal for all types of current sensing, voltage division and Pulse applications including switching and linear power supplies, instruments, power amplifiers
Proprietary processing technique produces extremely low resistance values
Specially selected and stabilized materials allow for high power ratings (2 x standard WSL rating)
All welded construction
