Vishay WSL...18 High Power 25mΩ, 0805 (2012M) Metal Strip SMD Resistor ±1% 0.25W

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
683-6066
Mfr. Part No.:
WSL0805R0250FEA18
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

25mΩ

Technology

Metal Strip

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±75ppm/°C

Series

WSL...18 High Power

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy