Vishay WSL...18 High Power 20mΩ, 0805 (2012M) Metal Strip SMD Resistor ±1% 0.25W

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
683-6063
Mfr. Part No.:
WSL0805R0200FEA18
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

20mΩ

Technology

Metal Strip

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±75ppm/°C

Series

WSL...18 High Power

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

COO (Country of Origin):
IL