Vishay WSL 10 mΩ, 0805 Metal Strip Surface Mount Resistor ±1 % 0.25 W - WSL0805R0100FEA18
- RS Stock No.:
- 683-6050
- Mfr. Part No.:
- WSL0805R0100FEA18
- Brand:
- Vishay
Subtotal (1 pack of 5 units)*
£0.89
(exc. VAT)
£1.07
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 4,180 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.178 | £0.89 |
*price indicative
- RS Stock No.:
- 683-6050
- Mfr. Part No.:
- WSL0805R0100FEA18
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10mΩ | |
| Technology | Metal Strip | |
| Resistor Type | Current | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.25W | |
| Temperature Coefficient | -75 ppm/°C, +75 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | WSL | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 170°C | |
| Height | 0.46mm | |
| Length | 2.03mm | |
| Termination Style | Solder | |
| Width | 1.27mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 10mΩ | ||
Technology Metal Strip | ||
Resistor Type Current | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.25W | ||
Temperature Coefficient -75 ppm/°C, +75 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series WSL | ||
Minimum Operating Temperature -65°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 170°C | ||
Height 0.46mm | ||
Length 2.03mm | ||
Termination Style Solder | ||
Width 1.27mm | ||
Standards/Approvals RoHS | ||
0805 Format WSL...18 Series
Ideal for all types of current sensing, voltage division and pulse applications including switching and linear power supplies, instruments, power amplifiers
Proprietary processing technique produces extremely low resistance values
Specially selected and stabilized materials allow for high power ratings (2 x standard WSL rating)
All welded construction
Related links
- Vishay WSL 10 mΩ, 0805 Metal Strip Surface Mount Resistor ±1 % 0.25 W - WSL0805R0100FEA18
- Vishay WSL 10 mΩ, 1206 Metal Strip Surface Mount Resistor ±1 % 0.25 W - WSL1206R0100FEA
- Vishay WSL 80 mΩ, 1206 Metal Strip Surface Mount Resistor ±1 % 0.25 W - WSL1206R0800FEA
- Vishay WSL 150 mΩ, 1206 Metal Strip Surface Mount Resistor ±1 % 0.25 W - WSL1206R1500FEA
- Vishay WSL 100 mΩ, 1206 Metal Strip Surface Mount Resistor ±1 % 0.25 W - WSL1206R1000FEA
- Vishay WSL 50 mΩ, 1206 Metal Strip Surface Mount Resistor ±1 % 0.25 W - WSL1206R0500FEA
- Vishay WSL 50 mΩ, 0805 Metal Strip Surface Mount Resistor ±1 % 0.25 W - WSL0805R0500FEA18
- Vishay WSL 70 mΩ, 1206 Metal Strip Surface Mount Resistor ±1 % 0.25 W - WSL1206R0700FEA
