Vishay CRCW 470 Ω, 2512 Thick Film Surface Mount Resistor ±1 % Surface 1 W

Subtotal 25 units (supplied on a continuous strip)*

£2.225

(exc. VAT)

£2.675

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12,300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
25 +£0.089

*price indicative

Packaging Options:
RS Stock No.:
679-2446P
Mfr. Part No.:
CRCW2512470RFKEG
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

470Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Zero Ohm

Package/Case

2512

Tolerance

±1 %

Packaging

Blister Tape

Power Rating

1W

Voltage

500V

Mount Type

Surface

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

CRCW

Maximum Operating Temperature

155°C

Height

0.6mm

Width

3.15mm

Standards/Approvals

EN 60115-1, IEC 60068-2, IEC 61249-2-21, JEDEC JS709A, RoHS

Length

6.3mm

Termination Style

Solder

2512 Format CRCW Series - 1% (Paper T/R) (1Ω to 1MΩ)


Features

• Stability R/R = 1 % for 1000 h at 70 ° C

• 2 mm pitch packaging option for 0603 size

• Pure tin solder contacts on Ni barrier layer provides compatibility with lead (Pb)-free and lead containing soldering processes

• Metal glaze on high quality ceramic

• AEC-Q200 qualified

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy