Vishay CRCW 1 kΩ, 2512 Thick Film Surface Mount Resistor ±1 % Surface 1 W

Bulk discount available
View bulk pricing options

Subtotal 125 units (supplied on a continuous strip)*

£9.125

(exc. VAT)

£11.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,250 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
125 - 225£0.073
250 - 600£0.072
625 - 1225£0.071
1250 +£0.07

*price indicative

Packaging Options:
RS Stock No.:
679-2424P
Mfr. Part No.:
CRCW25121K00FKEG
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

1kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Zero Ohm

Package/Case

2512

Packaging

Blister Tape

Tolerance

±1 %

Voltage

500V

Power Rating

1W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

EN 60115-1, IEC 60068-2, IEC 61249-2-21, JEDEC JS709A, RoHS

Width

3.15mm

Termination Style

Solder

Length

6.3mm

Height

0.6mm

2512 Format CRCW Series - 1% (Paper T/R) (1Ω to 1MΩ)


Features

• Stability R/R = 1 % for 1000 h at 70 ° C

• 2 mm pitch packaging option for 0603 size

• Pure tin solder contacts on Ni barrier layer provides compatibility with lead (Pb)-free and lead containing soldering processes

• Metal glaze on high quality ceramic

• AEC-Q200 qualified

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy