Vishay CRCW 10 kΩ, 2512 Thick Film Surface Mount Resistor ±1 % Surface 1 W - CRCW251210K0FKEG
- RS Stock No.:
- 679-2405
- Mfr. Part No.:
- CRCW251210K0FKEG
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
£1.85
(exc. VAT)
£2.225
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 600 unit(s) shipping from 01 June 2026
- Plus 3,050 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | £0.074 | £1.85 |
| 125 - 225 | £0.072 | £1.80 |
| 250 - 600 | £0.072 | £1.80 |
| 625 - 1225 | £0.071 | £1.78 |
| 1250 + | £0.07 | £1.75 |
*price indicative
- RS Stock No.:
- 679-2405
- Mfr. Part No.:
- CRCW251210K0FKEG
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 10kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Zero Ohm | |
| Package/Case | 2512 | |
| Packaging | Blister Tape | |
| Tolerance | ±1 % | |
| Power Rating | 1W | |
| Voltage | 500V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | CRCW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | EN 60115-1, IEC 60068-2, IEC 61249-2-21, JEDEC JS709A, RoHS | |
| Width | 3.15mm | |
| Termination Style | Solder | |
| Length | 6.3mm | |
| Height | 0.6mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 10kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Zero Ohm | ||
Package/Case 2512 | ||
Packaging Blister Tape | ||
Tolerance ±1 % | ||
Power Rating 1W | ||
Voltage 500V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series CRCW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals EN 60115-1, IEC 60068-2, IEC 61249-2-21, JEDEC JS709A, RoHS | ||
Width 3.15mm | ||
Termination Style Solder | ||
Length 6.3mm | ||
Height 0.6mm | ||
2512 Format CRCW Series - 1% (Paper T/R) (1Ω to 1MΩ)
Features
• Stability R/R = 1 % for 1000 h at 70 ° C
• 2 mm pitch packaging option for 0603 size
• Pure tin solder contacts on Ni barrier layer provides compatibility with lead (Pb)-free and lead containing soldering processes
• Metal glaze on high quality ceramic
• AEC-Q200 qualified
Related links
- Vishay CRCW 10 Ω, 2512 Thick Film Surface Mount Resistor ±1 % Surface 1 W - CRCW251210R0FKEG
- Vishay CRCW 4.7 kΩ, 2512 Thick Film Surface Mount Resistor ±1 % Surface 1 W - CRCW25124K70FKEG
- Vishay CRCW 56 Ω, 2512 Thick Film Surface Mount Resistor ±1 % Surface 1 W - CRCW251256R0FKEG
- Vishay CRCW 150 Ω, 2512 Thick Film Surface Mount Resistor ±1 % Surface 1 W - CRCW2512150RFKEG
- Vishay CRCW 470 Ω, 2512 Thick Film Surface Mount Resistor ±1 % Surface 1 W - CRCW2512470RFKEG
- Vishay CRCW 2.2 kΩ, 2512 Thick Film Surface Mount Resistor ±1 % Surface 1 W - CRCW25122K20FKEG
- Vishay CRCW 1 Ω, 2512 Thick Film Surface Mount Resistor ±1 % Surface 1 W - CRCW25121R00FKEG
- Vishay CRCW 120 Ω, 2512 Thick Film Surface Mount Resistor ±1 % Surface 1 W - CRCW2512120RFKEG
