Vishay CRCW 100 kΩ, 2010 Thick Film Surface Mount Resistor ±1 % Surface 0.75 W - CRCW2010100KFKEF
- RS Stock No.:
- 679-2389
- Mfr. Part No.:
- CRCW2010100KFKEF
- Brand:
- Vishay
Subtotal (1 pack of 25 units)*
£1.50
(exc. VAT)
£1.75
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 3,000 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £0.06 | £1.50 |
*price indicative
- RS Stock No.:
- 679-2389
- Mfr. Part No.:
- CRCW2010100KFKEF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 100kΩ | |
| Technology | Thick Film | |
| Resistor Type | Zero Ohm | |
| Package/Case | 2010 | |
| Tolerance | ±1 % | |
| Packaging | Blister Tape | |
| Voltage | 400V | |
| Power Rating | 0.75W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | CRCW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.6mm | |
| Width | 2.5mm | |
| Standards/Approvals | EN 60115-1, IEC 60068-2, IEC 61249-2-21, JEDEC JS709A, RoHS | |
| Length | 5mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 100kΩ | ||
Technology Thick Film | ||
Resistor Type Zero Ohm | ||
Package/Case 2010 | ||
Tolerance ±1 % | ||
Packaging Blister Tape | ||
Voltage 400V | ||
Power Rating 0.75W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series CRCW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 0.6mm | ||
Width 2.5mm | ||
Standards/Approvals EN 60115-1, IEC 60068-2, IEC 61249-2-21, JEDEC JS709A, RoHS | ||
Length 5mm | ||
Termination Style Solder | ||
2010 Format CRCW Series - 1% (Paper T/R) (10Ω to 100kΩ)
Metal glaze on high quality ceramic
Protective over glaze
Excellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)
Lead (Pb)-free solder contacts on Ni barrier layer
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Related links
- Vishay CRCW 100 Ω, 2010 Thick Film Surface Mount Resistor ±1 % Surface 0.75 W - CRCW2010100RFKEF
- Vishay CRCW 1 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.75 W - CRCW12061K00FKEAHP
- Vishay CRCW 1.5 kΩ, 2010 Thick Film Surface Mount Resistor ±1 % Surface 0.75 W - CRCW20101K50FKEF
- Vishay CRCW 1 kΩ, 2010 Thick Film Surface Mount Resistor ±1 % Surface 0.75 W - CRCW20101K00FKEF
- Vishay CRCW 10 Ω, 2010 Thick Film Surface Mount Resistor ±1 % Surface 0.75 W - CRCW201010R0FKEF
- Vishay CRCW 2.2 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.75 W - CRCW12062K20FKEAHP
- TE Connectivity TLM 0.018 Ω, 0805 Metal Foil Surface Mount Resistor 1 % Surface 0.75 W - TLMQ2ADR018FTD
- TE Connectivity TLM 0.015 Ω, 0805 Metal Foil Surface Mount Resistor 1 % Surface 0.75 W - TLMQ2ADR015FTD
