Vishay CRCW 0 mΩ, 1210 Thick Film Surface Mount Resistor ±0 % Surface 0.5 W - CRCW12100000Z0EA

Subtotal (1 pack of 50 units)*

£2.25

(exc. VAT)

£2.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 05 June 2026
  • Plus 61,100 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£0.045£2.25

*price indicative

Packaging Options:
RS Stock No.:
679-2364
Mfr. Part No.:
CRCW12100000Z0EA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

0mΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Zero Ohm

Package/Case

1210

Packaging

Paper Tape

Tolerance

±0 %

Voltage

200V

Power Rating

0.5W

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

2.5mm

Height

0.55mm

Standards/Approvals

EN 60115-1, IEC 60068-2, IEC 61249-2-21, JEDEC JS709A, RoHS

Length

3.2mm

Termination Style

Solder

1210 Format CRCW Series - 1% (Paper T/R) (10Ω to 10kΩ)


Metal glaze on high quality ceramic

Protective over glaze

Excellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)

Lead (Pb)-free solder contacts on Ni barrier layer

Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy