Vishay CRCW 22 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW120622K0FKEA
- RS Stock No.:
- 679-1917
- Distrelec Article No.:
- 304-44-121
- Mfr. Part No.:
- CRCW120622K0FKEA
- Brand:
- Vishay
Subtotal (1 pack of 50 units)*
£1.70
(exc. VAT)
£2.05
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6,450 unit(s) ready to ship
- Plus 50 unit(s) ready to ship from another location
- Plus 34,150 unit(s) shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £0.034 | £1.70 |
*price indicative
- RS Stock No.:
- 679-1917
- Distrelec Article No.:
- 304-44-121
- Mfr. Part No.:
- CRCW120622K0FKEA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 22kΩ | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Packaging | Paper Tape | |
| Power Rating | 0.25W | |
| Voltage | 200V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | CRCW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | EN 140401-802, EN 60115-1, EN 60115-8, GADSL, IEC 60068, IEC 60286-3, IEC 61760-1, IEC 62474, REACH, RoHS | |
| Width | 1.6mm | |
| Termination Style | Solder | |
| Length | 3.2mm | |
| Height | 0.55mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 22kΩ | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Packaging Paper Tape | ||
Power Rating 0.25W | ||
Voltage 200V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series CRCW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals EN 140401-802, EN 60115-1, EN 60115-8, GADSL, IEC 60068, IEC 60286-3, IEC 61760-1, IEC 62474, REACH, RoHS | ||
Width 1.6mm | ||
Termination Style Solder | ||
Length 3.2mm | ||
Height 0.55mm | ||
1206 CRCW Series Surface Mount Fixed Resistor - 1% (Paper T/R) (10kΩ to 5.6MΩ)
From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free.
Features and benefits:
1206 package size.
Available with resistance values ranging from 0 Ω to 10 MΩ.
Protective overglaze.
Excellent stability (ΔR/R ≤ 1 % for 1000h at +70 °C).
Wide operating temperature range of -55°C to +155°C.
±1% tolerance.
Applications:
These SMD resistors are suited to a wide range of applications include telecommunication equipment, cameras and computers.
With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.
Related links
- Vishay CRCW 22 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW120622K0FKEA
- Vishay CRCW 22 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW120622R0FKEA
- Vishay CRCW 22 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRCW060322R0FKEAHP
- Vishay CRCW 22 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRCW060322K0FKEAHP
- Vishay CRCW 0 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW12060000Z0EA
- Vishay CRCW 33 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW120633K0FKEA
- Vishay CRCW 47 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW120647K0FKEA
- Vishay CRCW 1 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW12061R00FKEA
