Vishay CRCW 20 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW120620K0FKEA
- RS Stock No.:
- 679-1894
- Mfr. Part No.:
- CRCW120620K0FKEA
- Brand:
- Vishay
Subtotal (1 pack of 50 units)*
£1.05
(exc. VAT)
£1.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5,150 unit(s) ready to ship
- Plus 300 unit(s) ready to ship from another location
- Plus 104,400 unit(s) shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £0.021 | £1.05 |
*price indicative
- RS Stock No.:
- 679-1894
- Mfr. Part No.:
- CRCW120620K0FKEA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 20kΩ | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Packaging | Paper Tape | |
| Voltage | 200V | |
| Power Rating | 0.25W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | CRCW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.6mm | |
| Standards/Approvals | EN 140401-802, EN 60115-1, EN 60115-8, GADSL, IEC 60068, IEC 60286-3, IEC 61760-1, IEC 62474, REACH, RoHS | |
| Termination Style | Solder | |
| Length | 3.2mm | |
| Height | 0.55mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 20kΩ | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Packaging Paper Tape | ||
Voltage 200V | ||
Power Rating 0.25W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series CRCW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.6mm | ||
Standards/Approvals EN 140401-802, EN 60115-1, EN 60115-8, GADSL, IEC 60068, IEC 60286-3, IEC 61760-1, IEC 62474, REACH, RoHS | ||
Termination Style Solder | ||
Length 3.2mm | ||
Height 0.55mm | ||
1206 CRCW Series Surface Mount Fixed Resistor - 1% (Paper T/R) (10kΩ to 5.6MΩ)
From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free.
Features and benefits:
1206 package size.
Available with resistance values ranging from 0 Ω to 10 MΩ.
Protective overglaze.
Excellent stability (ΔR/R ≤ 1 % for 1000h at +70 °C).
Wide operating temperature range of -55°C to +155°C.
±1% tolerance.
Applications:
These SMD resistors are suited to a wide range of applications include telecommunication equipment, cameras and computers.
With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.
Related links
- Vishay CRCW 20 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW120620K0FKEA
- Vishay CRCW 20 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRCW060320K0FKEAHP
- Vishay CRCW 20 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRCW060320R0FKEAHP
- Vishay CRCW 20 Ω, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRCW120620R0FKEAHP
- Vishay CRCW 20 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.2 W - CRCW040220K0FKEDHP
- Vishay CRCW 20 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRCW120620K0FKEAHP
- Vishay CRCW 20 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.063 W - CRCW040220K0FKED
- Vishay CRCW 20 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - CRCW080520K0FKEA
