Vishay CRCW 1.54 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRCW12061K54FKEA

Bulk discount available

Subtotal (1 pack of 50 units)*

£1.20

(exc. VAT)

£1.45

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,100 unit(s), ready to ship

Units
Per unit
Per Pack*
50 - 450£0.024£1.20
500 - 1200£0.01£0.50
1250 - 2450£0.007£0.35
2500 +£0.007£0.35

*price indicative

Packaging Options:
RS Stock No.:
679-1862
Mfr. Part No.:
CRCW12061K54FKEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

1.54kΩ

Technology

Thick Film

Package/Case

1206

Tolerance

±1 %

Packaging

Paper Tape

Power Rating

0.25W

Voltage

200V

Mount Type

Surface

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

EN 140401-802, EN 60115-1, EN 60115-8, GADSL, IEC 60068, IEC 60286-3, IEC 61760-1, IEC 62474, REACH, RoHS

Length

3.2mm

Width

1.6mm

Height

0.55mm

Termination Style

Solder

1206 CRCW Series Surface Mount Fixed Resistor - 1% (Paper T/R) (ZeroΩ to 9.09kΩ)


From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free.

Features and benefits:


1206 package size.

Available with resistance values ranging from 0 Ω to 10 MΩ.

Protective overglaze.

Excellent stability (ΔR/R ≤ 1 % for 1000h at +70 °C).

Wide operating temperature range of -55°C to +155°C.

±1% tolerance.

Applications:


These SMD resistors are suited to a wide range of applications include telecommunication equipment, cameras and computers.

With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.

Related links