Vishay CRCW 523Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
679-1535
Mfr. Part No.:
CRCW0805523RFKEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

523Ω

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

The Vishay CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free. Package/Case is 0805 and resistance is 523 ohm.

Stability at different environmental conditions ΔR/R ≤ 1 % (1000 h rated power at 70 °C)
2 mm pitch packaging option for 0805 size
AEC-Q200 qualified