Vishay CRCW 510 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - CRCW0805510RFKEA

Subtotal (1 pack of 50 units)*

£0.90

(exc. VAT)

£1.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,300 unit(s) ready to ship
  • Plus 1,650 unit(s) ready to ship from another location
  • Plus 51,000 unit(s) shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£0.018£0.90

*price indicative

Packaging Options:
RS Stock No.:
679-1519
Mfr. Part No.:
CRCW0805510RFKEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

510Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Zero Ohm

Package/Case

0805

Tolerance

±1 %

Packaging

Paper Tape

Voltage

150V

Power Rating

0.125W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.25mm

Length

2mm

Termination Style

Solder

Standards/Approvals

EN 60115-1, IEC 60068-2, IEC 61249-2-21, JEDEC JS709A, RoHS

Height

0.45mm

0805 CRCW Series Surface Mount Resistors- 1% (Paper T/R) (ZeroΩ to 9.31kΩ)


From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free.

Features and benefits:


0805 package size.

Available with resistance values ranging from 0 Ω to 10 MΩ.

Protective overglaze.

Excellent stability (ΔR/R ≤ 1 % for 1000h at +70 °C).

Wide operating temperature range of -55°C to +155°C.

±1% tolerance.

Applications:


These SMD resistors are suited to a wide range of applications include telecommunication equipment, cameras and computers.

With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.

Related links