Vishay CRCW 15.8kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
679-0910
Mfr. Part No.:
CRCW080515K8FKEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

15.8kΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy