Vishay CRCW 44.2 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRCW060344K2FKEA
- RS Stock No.:
- 679-0396
- Mfr. Part No.:
- CRCW060344K2FKEA
- Brand:
- Vishay
Subtotal (1 pack of 50 units)*
£0.70
(exc. VAT)
£0.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11,200 unit(s) ready to ship
- Plus 5,700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £0.014 | £0.70 |
*price indicative
- RS Stock No.:
- 679-0396
- Mfr. Part No.:
- CRCW060344K2FKEA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 44.2kΩ | |
| Resistor Type | Zero Ohm | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Paper Tape | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CRCW | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.45mm | |
| Length | 1.55mm | |
| Termination Style | Solder | |
| Standards/Approvals | EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2, IEC 60286-3, IEC 61249-2-21, JEDEC JS709A, RoHS | |
| Width | 0.85mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 44.2kΩ | ||
Resistor Type Zero Ohm | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Paper Tape | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CRCW | ||
Maximum Operating Temperature 155°C | ||
Height 0.45mm | ||
Length 1.55mm | ||
Termination Style Solder | ||
Standards/Approvals EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2, IEC 60286-3, IEC 61249-2-21, JEDEC JS709A, RoHS | ||
Width 0.85mm | ||
The Vishay CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With Pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free. Package/Case is 0603 and resistance is 44.2 kOhm.
Stability at different environmental conditions ΔR/R ≤ 1 % (1000 h rated power at 70 °C)
2 mm pitch packaging option for 0603 size
AEC-Q200 qualified
Related links
- Vishay CRCW 44.2 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRCW060344K2FKEA
- Vishay CRCW 44.2 kΩ Thick Film ±1 % 0.1 W - CRCW060344K2FKEA
- Vishay CRCW 200 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRCW0603200KFKEA
- Vishay CRCW 3.9 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRCW06033K90FKEA
- Vishay CRCW 47.5 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRCW060347K5FKEA
- Vishay CRCW 100 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRCW0603100KFKEA
- Vishay CRCW 301 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRCW0603301KFKEA
- Vishay CRCW 220 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRCW0603220RFKEA
