Vishay CRCW 3.9 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRCW06033M90FKEA

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

£1.90

(exc. VAT)

£2.30

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 14,250 left, shipping from 16 June 2026
  • Plus 50 left, shipping from 16 June 2026
  • Plus 7,450 left, shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 1200£0.038£1.90
1250 - 2450£0.033£1.65
2500 - 4950£0.028£1.40
5000 +£0.026£1.30

*price indicative

Packaging Options:
RS Stock No.:
679-0358
Distrelec Article No.:
304-33-953
Mfr. Part No.:
CRCW06033M90FKEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

3.9mΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Zero Ohm

Package/Case

0603

Tolerance

±1 %

Packaging

Paper Tape

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

CRCW

Maximum Operating Temperature

155°C

Height

0.45mm

Width

0.85mm

Standards/Approvals

EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2, IEC 60286-3, IEC 61249-2-21, JEDEC JS709A, RoHS

Termination Style

Solder

Length

1.55mm

0603 CRCW Series Surface Mount Fixed Resistor - 1% (Paper T/R) (10kΩ to 10MΩ)


From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free.

Features and benefits:


0603 package size.

Available with resistance values ranging from 0 Ω to 10 MΩ.

Protective overglaze.

Excellent stability (ΔR/R ≤ 1 % for 1000h at +70 °C).

Wide operating temperature range of -55°C to +155°C.

±1% tolerance.

Applications:


These SMD resistors are suited to a wide range of applications include telecommunication equipment, cameras and computers.

With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy