Vishay CRCW 3.9 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRCW06033K90FKEA

Bulk discount available

Subtotal (1 pack of 50 units)*

£0.65

(exc. VAT)

£0.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 29,100 unit(s) ready to ship
  • Plus 500 unit(s) ready to ship from another location
  • Plus 6,950 unit(s) shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 1200£0.013£0.65
1250 - 2450£0.012£0.60
2500 - 4950£0.01£0.50
5000 +£0.009£0.45

*price indicative

Packaging Options:
RS Stock No.:
679-0349
Distrelec Article No.:
304-44-069
Mfr. Part No.:
CRCW06033K90FKEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

3.9kΩ

Resistor Type

Zero Ohm

Technology

Thick Film

Package/Case

0603

Tolerance

±1 %

Packaging

Paper Tape

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

CRCW

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

1.55mm

Height

0.45mm

Width

0.85mm

Standards/Approvals

EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2, IEC 60286-3, IEC 61249-2-21, JEDEC JS709A, RoHS

0603 CRCW Series Surface Mount Resistors - 1% (Paper T/R) (ZeroΩ to 9.53kΩ)


From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With Pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free.

Features and benefits:


0603 package size.

Available with resistance values ranging from 0 Ω to 10 MΩ.

Protective overglaze.

Excellent stability (ΔR/R ≤ 1 % for 1000h at +70 °C).

Wide operating temperature range of -55°C to +155°C.

±1% tolerance.

Stability R/R = 1 % for 1000 h at 70 ° C

 2 mm pitch packaging option for 0603 size

 Pure tin solder contacts on Ni barrier layer

provides compatibility with lead (Pb)-free and lead

containing soldering processes

 Metal glaze on high quality ceramic

 AEC-Q200 qualified

Applications:


These SMD resistors are suited to a wide range of applications include telecommunication equipment, cameras and computers.

With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.

Related links