Vishay CRCW 3.92 kΩ, 0603 Thick Film ±1 % 0.1 W - CRCW06033K92FKEA

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
679-0342
Mfr. Part No.:
CRCW06033K92FKEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

3.92kΩ

Technology

Thick Film

Package/Case

0603

Tolerance

±1 %

Power Rating

0.1W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

0603 CRCW Series Surface Mount Resistors - 1% (Paper T/R) (ZeroΩ to 9.53kΩ)


From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With Pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free.

Features and benefits:


0603 package size.

Available with resistance values ranging from 0 Ω to 10 MΩ.

Protective overglaze.

Excellent stability (ΔR/R ≤ 1 % for 1000h at +70 °C).

Wide operating temperature range of -55°C to +155°C.

±1% tolerance.

Stability R/R = 1 % for 1000 h at 70 ° C

 2 mm pitch packaging option for 0603 size

 Pure tin solder contacts on Ni barrier layer

provides compatibility with lead (Pb)-free and lead

containing soldering processes

 Metal glaze on high quality ceramic

 AEC-Q200 qualified

Applications:


These SMD resistors are suited to a wide range of applications include telecommunication equipment, cameras and computers.

With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.