Vishay CRCW 3.6 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRCW06033K60FKEA

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

£0.65

(exc. VAT)

£0.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,400 unit(s) ready to ship
  • Plus 14,650 unit(s) shipping from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 1200£0.013£0.65
1250 - 2450£0.011£0.55
2500 - 4950£0.01£0.50
5000 +£0.009£0.45

*price indicative

Packaging Options:
RS Stock No.:
679-0324
Distrelec Article No.:
304-44-068
Mfr. Part No.:
CRCW06033K60FKEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

3.6kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Zero Ohm

Package/Case

0603

Tolerance

±1 %

Packaging

Paper Tape

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

CRCW

Maximum Operating Temperature

155°C

Termination Style

Solder

Width

0.85mm

Standards/Approvals

EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2, IEC 60286-3, IEC 61249-2-21, JEDEC JS709A, RoHS

Length

1.55mm

Height

0.45mm

0603 CRCW Series Surface Mount Resistors - 1% (Paper T/R) (ZeroΩ to 9.53kΩ)


From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free.

Features and benefits:


0603 package size.

Available with resistance values ranging from 0 Ω to 10 MΩ.

Protective overglaze.

Excellent stability (ΔR/R ≤ 1 % for 1000h at +70 °C).

Wide operating temperature range of -55°C to +155°C.

±1% tolerance.

Stability R/R = 1 % for 1000 h at 70 ° C

 2 mm pitch packaging option for 0603 size

 Pure tin solder contacts on Ni barrier layer

provides compatibility with lead (Pb)-free and lead

containing soldering processes

 Metal glaze on high quality ceramic

 AEC-Q200 qualified

Applications:


These SMD resistors are suited to a wide range of applications include telecommunication equipment, cameras and computers.

With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy