Vishay CRCW 3.32 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRCW06033K32FKEA
- RS Stock No.:
- 679-0314
- Mfr. Part No.:
- CRCW06033K32FKEA
- Brand:
- Vishay
Subtotal (1 pack of 50 units)*
£0.90
(exc. VAT)
£1.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5,350 unit(s) shipping from 20 April 2026
- Plus 38,500 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £0.018 | £0.90 |
*price indicative
- RS Stock No.:
- 679-0314
- Mfr. Part No.:
- CRCW06033K32FKEA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 3.32kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Zero Ohm | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Paper Tape | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CRCW | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Standards/Approvals | EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2, IEC 60286-3, IEC 61249-2-21, JEDEC JS709A, RoHS | |
| Width | 0.85mm | |
| Height | 0.45mm | |
| Length | 1.55mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 3.32kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Zero Ohm | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Paper Tape | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CRCW | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Standards/Approvals EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2, IEC 60286-3, IEC 61249-2-21, JEDEC JS709A, RoHS | ||
Width 0.85mm | ||
Height 0.45mm | ||
Length 1.55mm | ||
0603 CRCW Series Surface Mount Resistors - 1% (Paper T/R) (ZeroΩ to 9.53kΩ)
From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With Pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free.
Features and benefits:
0603 package size.
Available with resistance values ranging from 0 Ω to 10 MΩ.
Protective overglaze.
Excellent stability (ΔR/R ≤ 1 % for 1000h at +70 °C).
Wide operating temperature range of -55°C to +155°C.
±1% tolerance.
Stability R/R = 1 % for 1000 h at 70 ° C
2 mm pitch packaging option for 0603 size
Pure tin solder contacts on Ni barrier layer
provides compatibility with lead (Pb)-free and lead
containing soldering processes
Metal glaze on high quality ceramic
AEC-Q200 qualified
Applications:
These SMD resistors are suited to a wide range of applications include telecommunication equipment, cameras and computers.
With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.
Related links
- Vishay CRCW 3.32 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRCW06033K32FKEA
- Vishay CRCW 200 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRCW0603200KFKEA
- Vishay CRCW 510 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRCW0603510KFKEA
- Vishay CRCW 390 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRCW0603390KFKEA
- Vishay CRCW 16.9 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRCW060316K9FKEA
- Vishay CRCW 560 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRCW0603560RFKEA
- Vishay CRCW 100 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRCW0603100KFKEA
- Vishay CRCW 680 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRCW0603680RFKEA
