Vishay CRCW 4.87kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
678-9406
Mfr. Part No.:
CRCW04024K87FKED
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

4.87kΩ

Technology

Thick Film

Package/Case

0402 (1005M)

Tolerance

±1%

Power Rating

0.063W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C