Vishay CRCW 22 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.063 W - CRCW040222K0FKED

Bulk discount available

Subtotal (1 pack of 50 units)*

£0.75

(exc. VAT)

£0.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20,750 unit(s) ready to ship
  • Plus 3,750 unit(s) shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 1200£0.015£0.75
1250 - 2450£0.013£0.65
2500 - 4950£0.011£0.55
5000 +£0.011£0.55

*price indicative

Packaging Options:
RS Stock No.:
678-8977
Distrelec Article No.:
304-33-894
Mfr. Part No.:
CRCW040222K0FKED
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

22kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Zero Ohm

Package/Case

0402

Packaging

Paper Tape

Tolerance

±1 %

Voltage

50V

Power Rating

0.063W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

0.5mm

Standards/Approvals

EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2, IEC 60286-3, IEC 61249-2-21, JEDEC JS709A, RoHS

Height

0.35mm

Length

1mm

Termination Style

Solder

0402 CRCW Series Surface Mount Resistors - 1% (Paper T/R) (10kΩ to 10MΩ)


From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free.

Features and benefits:


0402 package size.

Available with resistance values ranging from 0 Ω to 10 MΩ.

Protective overglaze.

Excellent stability (ΔR/R ≤ 1 % for 1000h at +70 °C).

Wide operating temperature range of -55°C to +155°C.

±1% tolerance.

Applications:


These SMD resistors are suited to a wide range of applications include telecommunication equipment, cameras and computers.

With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.

Related links