Vishay CRCW 221Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
678-8973
Mfr. Part No.:
CRCW0402221RFKED
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

221Ω

Technology

Thick Film

Package/Case

0402 (1005M)

Tolerance

±1%

Power Rating

0.063W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Standard Thick Film Chip Resistors

Stability ΔR/R = 1 % for 1000 h at 70 ° C
Pure tin solder contacts on Ni barrier layer provides compatibility with lead (Pb)-free and lead containing soldering processes
Metal glaze on high quality ceramic