Vishay CRCW 221kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W

Stock information currently inaccessible
RS Stock No.:
678-8970
Mfr. Part No.:
CRCW0402221KFKED
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

221kΩ

Technology

Thick Film

Package/Case

0402 (1005M)

Tolerance

±1%

Power Rating

0.063W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy