Vishay CRCW 21.5 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.063 W - CRCW040221K5FKED

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

£0.65

(exc. VAT)

£0.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 300 unit(s) shipping from 16 June 2026
  • Plus 4,650 unit(s) shipping from 16 June 2026
  • Plus 12,450 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 1200£0.013£0.65
1250 - 2450£0.011£0.55
2500 - 4950£0.01£0.50
5000 +£0.008£0.40

*price indicative

Packaging Options:
RS Stock No.:
678-8964
Mfr. Part No.:
CRCW040221K5FKED
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

21.5kΩ

Technology

Thick Film

Resistor Type

Zero Ohm

Package/Case

0402

Packaging

Paper Tape

Tolerance

±1 %

Power Rating

0.063W

Voltage

50V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

CRCW

Maximum Operating Temperature

155°C

Standards/Approvals

EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2, IEC 60286-3, IEC 61249-2-21, JEDEC JS709A, RoHS

Width

0.5mm

Termination Style

Solder

Height

0.35mm

Length

1mm

0402 CRCW Series Surface Mount Resistors - 1% (Paper T/R) (10kΩ to 10MΩ)


From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free.

Features and benefits:


0402 package size.

Available with resistance values ranging from 0 Ω to 10 MΩ.

Protective overglaze.

Excellent stability (ΔR/R ≤ 1 % for 1000h at +70 °C).

Wide operating temperature range of -55°C to +155°C.

±1% tolerance.

Applications:


These SMD resistors are suited to a wide range of applications include telecommunication equipment, cameras and computers.

With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy