Vishay 1.96kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W - CRCW04021K96FKED
- RS Stock No.:
- 678-8920
- Mfr. Part No.:
- CRCW04021K96FKED
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 678-8920
- Mfr. Part No.:
- CRCW04021K96FKED
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 1.96kΩ | |
| Technology | Thick Film | |
| Package/Case | 0402 (1005M) | |
| Tolerance | ±1% | |
| Power Rating | 0.063W | |
| Temperature Coefficient | ±100ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | CRCW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 1.96kΩ | ||
Technology Thick Film | ||
Package/Case 0402 (1005M) | ||
Tolerance ±1% | ||
Power Rating 0.063W | ||
Temperature Coefficient ±100ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series CRCW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
Standard Thick Film Chip Resistors
Stability ΔR/R = 1 % for 1000 h at 70 ° C
Pure tin solder contacts on Ni barrier layer provides compatibility with lead (Pb)-free and lead containing soldering processes
Metal glaze on high quality ceramic
Pure tin solder contacts on Ni barrier layer provides compatibility with lead (Pb)-free and lead containing soldering processes
Metal glaze on high quality ceramic
