Vishay CRCW 1.69 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.063 W - CRCW04021K69FKED

Subtotal (1 pack of 50 units)*

£0.65

(exc. VAT)

£0.80

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 28,350 unit(s), ready to ship
Units
Per unit
Per Pack*
50 +£0.013£0.65

*price indicative

Packaging Options:
RS Stock No.:
678-8914
Mfr. Part No.:
CRCW04021K69FKED
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

1.69kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Zero Ohm

Package/Case

0402

Tolerance

±1 %

Packaging

Paper Tape

Voltage

50V

Power Rating

0.063W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2, IEC 60286-3, IEC 61249-2-21, JEDEC JS709A, RoHS

Length

1mm

Termination Style

Solder

Height

0.35mm

Width

0.5mm

0402 CRCW Series Surface Mount Fixed Resistors - 1% (Paper T/R) (10Ω to 9.76kΩ)


From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free.

Features and benefits:


• 0402 package size.

• Available with resistance values ranging from 0 Ω to 10 MΩ.

• Protective overglaze.

• Excellent stability (ΔR/R ≤ 1 % for 1000h at +70 °C).

• Wide operating temperature range of -55°C to +155°C.

• ±1% tolerance.

• 2 mm pitch packaging option for 0603 size

• Pure tin solder contacts on Ni barrier layer provides compatibility with lead (Pb)-free and lead containing soldering processes

• Metal glaze on high quality ceramic

• AEC-Q200 qualified

Applications:


These SMD resistors are suited to a wide range of applications include telecommunication equipment, cameras and computers.

With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy