Vishay 160 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.063 W - CRCW0402160KFKED

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

£0.65

(exc. VAT)

£0.80

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 150 left, ready to ship
  • Final 2,350 unit(s) shipping from 30 June 2026

Units
Per unit
Per Pack*
50 - 1200£0.013£0.65
1250 - 2450£0.011£0.55
2500 - 4950£0.01£0.50
5000 +£0.009£0.45

*price indicative

Packaging Options:
RS Stock No.:
678-8804
Mfr. Part No.:
CRCW0402160KFKED
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

160kΩ

Resistor Type

Zero Ohm

Technology

Thick Film

Package/Case

0402

Packaging

Paper Tape

Tolerance

±1 %

Voltage

50V

Power Rating

0.063W

Temperature Coefficient

-100 ppm/K, +100 ppm/K

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

0.35mm

Length

1mm

Standards/Approvals

EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2, IEC 60286-3, IEC 61249-2-21, JEDEC JS709A, RoHS

Width

0.5mm

Termination Style

Solder

Standard Thick Film Chip Resistors

Stability ΔR/R = 1 % for 1000 h at 70 ° C

Pure tin solder contacts on Ni barrier layer provides compatibility with lead (Pb)-free and lead containing soldering processes

Metal glaze on high quality ceramic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy